Cart

ISL8202MIRZ-T7A

INTERSIL ISL8202MIRZ-T7A

image shown is a representation only

INTERSIL

3A High Efficiency DC/DC Mod.
Supplier: Intersil
Matchcode: ISL8202MIRZ-T7A
Rutronik No.: ICDCDC3921
Unit Pack: 250
MOQ: 250
package: QFN-22
Packaging: REEL
On request
8.04 $
2,010.00 $

Prices

250 8.04 $
500 5.76 $
750 5.32 $

Parameter

Vin(min)
-0,3 V(DC)
Vin(max)
7 V(DC)
No.of outputs
SINGLE
Reg./Unreg.
REG
Leadfree Defin.
4
Automotive
NO
Package
QFN-22
Packaging
REEL
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?