Cart

ISL81387IAZ

INTERSIL ISL81387IAZ

image shown is a representation only

INTERSIL

RS485/422 1T/1R 5V SSOP20 SMD
Supplier: Intersil
Matchcode: ISL81387IAZ
Rutronik No.: ASSP1961
Unit Pack: 66
MOQ: 660
package: TSSOP20
Packaging: TUBE
On request
4.43 $
2,923.80 $

Parameter

Type
RS485/422
Vcc(min)
5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP20
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?