Cart

ISL81387IAZ-T

INTERSIL ISL81387IAZ-T

image shown is a representation only

INTERSIL

RS485/422 1T/1R 5V SSOP20 SMD
Supplier: Intersil
Matchcode: ISL81387IAZ-T
Rutronik No.: ICPER6490
Unit Pack: 1000
MOQ: 1000
package: TSSOP20
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
4.45 $
4,450.00 $

Prices

1,000 4.45 $
5,000 4.37 $

Parameter

Type
RS485/422
Number of Tx
1
Number of Rx
1
Package
TSSOP20
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?