Cart

ISL8121IRZ-T

INTERSIL ISL8121IRZ-T

image shown is a representation only

INTERSIL

PWM CONTROLLER 20V 4A SMD
Supplier: Intersil
Matchcode: ISL8121IRZ-T
Rutronik No.: ICPWM8398
Unit Pack: 6000
MOQ: 6000
package: QFN-24
Packaging: TUBE
On request
2.31 $
13,860.00 $

Parameter

Type
DCDC
V(in) max
20 V
V(out)
6.5 V
I(out)
4 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-24
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?