Cart

ISL8117FVEZ

INTERSIL ISL8117FVEZ

image shown is a representation only

INTERSIL

DC-DC 60V D HTSSOP-16 SMD
Supplier: Intersil
Matchcode: ISL8117FVEZ
Rutronik No.: ICPWM8033
Unit Pack: 96
MOQ: 960
package: HTSSOP-16
Packaging: TUBE
On request
2.86 $
2,745.60 $

Parameter

Type
BUCK
V(in) max
60 V
V(out)
54 V
f(s)
700000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
HTSSOP-16
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?