Cart

ISL8025AIRTAJZ

INTERSIL ISL8025AIRTAJZ

image shown is a representation only

INTERSIL

DC-DC Buck 5,8V 5A 2MHz
Supplier: Intersil
Matchcode: ISL8025AIRTAJZ
Rutronik No.: ICPWM8511
Unit Pack: 100
MOQ: 100
package: TQFN-16
Packaging: TUBE
In Stock
4.42 $
442.00 $

Prices

100 4.42 $
200 3.38 $
300 3.15 $
500 3.10 $
700 3.02 $

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
5.8 V
V(out)
5.5 V
I(out)
5 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN-16
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?