Cart

ISL8025AIRTAJZ-T

INTERSIL ISL8025AIRTAJZ-T

image shown is a representation only

INTERSIL

DC-DC Buck 5,8V 5A 2MHz
Supplier: Intersil
Matchcode: ISL8025AIRTAJZ-T
Rutronik No.: ICPWM8441
Unit Pack: 6000
MOQ: 6000
package: TQFN-16
Packaging: REEL
On request
2.76 $
16,560.00 $
Article with this quantity is not orderable.

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
5.8 V
V(out)
5.5 V
I(out)
5 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?