Cart

ISL8022IRZ-T

INTERSIL ISL8022IRZ-T

image shown is a representation only

INTERSIL

DCDC Dual 2A 1.7A 2.25MHZ
Supplier: Intersil
Matchcode: ISL8022IRZ-T
Rutronik No.: ICPWM8431
Unit Pack: 6000
MOQ: 6000
package: DFN-12
Packaging: REEL
On request
3.85 $
23,100.00 $
Article with this quantity is not orderable.

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
6 V
V(out)
5.5 V
I(out)
2 A
f(s)
8000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-12
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?