ISL8018IRAJZ-T7A

image shown is a representation only
Supplier: Intersil
Matchcode: ISL8018IRAJZ-T7A
Rutronik No.: ICPWM8243
Unit Pack: 250
MOQ: 250
package: QFN-20
Packaging: REEL
Parameter
- Type
- BUCK
- V(in) max
- 5.5 V
- V(out)
- 5 V
- I(out)
- 8 A
- f(s)
- 1000000 Hz
- T(A) min
- -40 °C
- T(A) max
- 85 °C
- Automotive
- NO
- Package
- QFN-20
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks