Cart

ISL8018DEMO1Z

INTERSIL ISL8018DEMO1Z

image shown is a representation only

INTERSIL

EVal Board ISL8018
Supplier: Intersil
Matchcode: ISL8018DEMO1Z
Rutronik No.: ICPWM8256
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
30.61 $
30.61 $

Prices

1 30.61 $
2 27.30 $
3 26.52 $
12 26.27 $

Parameter

Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
United States
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?