Cart

ISL80136IBEAJZ-T

INTERSIL ISL80136IBEAJZ-T

image shown is a representation only

INTERSIL

LDO VREG ADJ 0.05A 8EPSOIC
Supplier: Intersil
Matchcode: ISL80136IBEAJZ-T
Rutronik No.: ICSPR9074
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: REEL
In Stock
1.41 $
1.41 $

Prices

1 1.41 $
5,000 0.9608 $

Parameter

Mode
POS
Output Voltage
ADJ V
Output current
0.05 A
Input Voltage
40 V
Package
SO-8
Automotive
NO
Dropout Voltage
120 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.018 mA
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?