Cart

ISL8012IRZ-T7A

INTERSIL ISL8012IRZ-T7A

image shown is a representation only

INTERSIL

DC-DC 5.5V 2A U DFN-10 SMD
Supplier: Intersil
Matchcode: ISL8012IRZ-T7A
Rutronik No.: ICPWM7856
Unit Pack: 250
MOQ: 250
package: DFN-10
Packaging: REEL
On request
3.73 $
932.50 $

Prices

250 3.73 $
500 2.85 $
750 2.66 $
1,000 2.54 $

Parameter

Type
BOOST
V(in) max
5.5 V
V(out)
5 V
I(out)
2 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?