Cart

ISL80103IRAJZ

INTERSIL

LDO HIGH PERF 3A ADJ 10DFN3X3
Supplier: Intersil
Matchcode: ISL80103IRAJZ
Rutronik No.: ICSPR9341
Unit Pack: 100
MOQ: 100
package: DFN10-3
Packaging: TUBE
Soon available
2.24 $
224.00 $

Prices

100 2.24 $
200 1.72 $
300 1.61 $
400 1.57 $
600 1.54 $

Parameter

Mode
POS
Output Voltage
ADJ V
Output current
3 A
Input Voltage
6 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
130 mV
Tolerance
0.2 %
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?