Cart

ISL80101IRAJZ

INTERSIL

LDO HIGH PERF 1A ADJ 10DFN3X3
Supplier: Intersil
Matchcode: ISL80101IRAJZ
Rutronik No.: ICSPR8908
Unit Pack: 100
MOQ: 1600
package: DFN10-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0276 $
1,644.16 $

Parameter

Mode
POS
Output Voltage
ADJ V
Output current
1 A
Input Voltage
6 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
130 mV
Op.Temp R.min
-40 °C
Tolerance
0.2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?