Cart

ISL80101AIRAJZ-T

INTERSIL

LDO HIGH PERF 1A ADJ 10DFN3X3
Supplier: Intersil
Matchcode: ISL80101AIRAJZ-T
Rutronik No.: ICSPR9372
Unit Pack: 6000
MOQ: 6000
package: DFN10-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.053 $
6,318.00 $

Parameter

Mode
POS
Output Voltage
ADJ V
Output current
1 A
Input Voltage
6 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
130 mV
Tolerance
2 %
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?