Cart

ISL78693ARZ

INTERSIL ISL78693ARZ

image shown is a representation only

INTERSIL

BATT.CHARG.3.6V DFN-10
Supplier: Intersil
Matchcode: ISL78693ARZ
Rutronik No.: ICPWM8344
Unit Pack: 100
MOQ: 1000
package: DFN-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.67 $
1,670.00 $

Prices

1,000 1.67 $
1,500 1.64 $

Parameter

Type
BATCHARGER
V(in) max
3.7 V
V(out)
3.65 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
AEC-Q(100)
Package
DFN-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?