Cart

ISL78365EVAL1Z

INTERSIL

LEDDr Evalboard ISL78365
Supplier: Intersil
Matchcode: ISL78365EVAL1Z
Rutronik No.: LEDDRV1617
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
191.32 $
191.32 $

Prices

1 191.32 $
2 170.59 $
4 165.81 $
8 164.22 $

Parameter

Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?