Cart

ISL78235ARZ-T

INTERSIL ISL78235ARZ-T

image shown is a representation only

INTERSIL

DC-DC 5,5V 5A D TQFN-16
Supplier: Intersil
Matchcode: ISL78235ARZ-T
Rutronik No.: ICPWM8098
Unit Pack: 6000
MOQ: 6000
package: TQFN-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.36 $
20,160.00 $

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
5 A
f(s)
200000 Hz
T(A) min
-40 °C
T(A) max
105 °C
Automotive
AEC-Q(100)
Package
TQFN-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?