Cart

ISL76671EVAL1Z

INTERSIL ISL76671EVAL1Z

image shown is a representation only

INTERSIL

EVALBOARD
Supplier: Intersil
Matchcode: ISL76671EVAL1Z
Rutronik No.: ICIN2725
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: BOX
On request
58.03 $
58.03 $

Parameter

Package
EvalBoard
R2R
No
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
3 V
Automotive
NO
Top(min)
-40 °C
Top(max)
105 °C
Icc/ Channel
23 µA
Leadfree Defin.
4
Packaging
BOX
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85437090990
Country
United States
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?