Cart

ISL76671AROZ-T7A

INTERSIL ISL76671AROZ-T7A

image shown is a representation only

INTERSIL

Ambient Light Sensor
Supplier: Intersil
Matchcode: ISL76671AROZ-T7A
Rutronik No.: ICIN2775
Unit Pack: 250
MOQ: 250
package: LDODFN 6
Packaging: REEL
On request
1.87 $
467.50 $

Prices

250 1.87 $
500 1.78 $
750 1.72 $
1,000 1.62 $
1,500 1.53 $

Parameter

t rise
550 nm
Proximity
Analog
Lambda max
95 µs
Lambda peak
155 µs
Vcc(min)
1.8 V
Vcc(max)
3 V
Top(max)
105 °C
Footprint
4.2 mm²
Lux-range max
0.01 lux
Icc
100 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
LDODFN 6
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?