Cart

ISL68201IRZ-T7A

INTERSIL ISL68201IRZ-T7A

image shown is a representation only

INTERSIL

DC-DC 24V 0,5% D QFN-24 SMD
Supplier: Intersil
Matchcode: ISL68201IRZ-T7A
Rutronik No.: ICPWM8234
Unit Pack: 250
MOQ: 250
package: QFN-24
Packaging: REEL
On request
4.54 $
1,135.00 $

Prices

250 4.54 $
500 3.46 $
750 3.23 $
1,000 3.10 $

Parameter

Type
BUCK
V(cc)
24 V
V(in) max
24 V
V(out)
5.5 V
f(s)
1250000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-24
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?