Cart

ISL68201-99140DEMO1Z

INTERSIL ISL68201-99140DEMO1Z

image shown is a representation only

INTERSIL

Evalboard ISL68201
Supplier: Intersil
Matchcode: ISL68201-99140DEMO1Z
Rutronik No.: ICPWM8257
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
195.83 $
195.83 $

Prices

1 195.83 $
2 174.62 $
4 169.72 $
8 168.09 $

Parameter

Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?