Cart

ISL6700IBZ

INTERSIL ISL6700IBZ

image shown is a representation only

INTERSIL

HaBr FETDr 1.25A 80V SO-8 SMD
Supplier: Intersil
Matchcode: ISL6700IBZ
Rutronik No.: ICIFP44728
Unit Pack: 98
MOQ: 98
package: SO-8
Packaging: TUBE
In Stock
On request
On request

HaBr FETDr 1.25A 80V SO-8 SMD Description

The ISL6700 is an 80V/1.25A peak, medium frequency, low cost, half-bridge driver IC available in 8-lead SOIC and 12-lead QFN plastic packages. The low-side and high-side gate drivers are independently controlled and matched to 25ns. This gives the user maximum flexibility in dead-time selection and driver protocol. Undervoltage protection on both the low-side and high-side supplies force the outputs low. Non-latching, level-shift translation is used to control the upper drive circuit. Unlike some competitors, the high-side output returns to its correct state after a momentary undervoltage of the high-side supply.

KEY FEATURES


  • Drives 2 N-Channel MOSFETs in Half-Bridge Configuration
  • Space Saving SO8 and Low RC-S QFN Packages
  • Phase Supply Max Voltage to 80VDC
  • Bootstrap Supply Max Voltage to 96VDC
  • Drives 1000pF Load with Rise and Fall Times Typ. 15ns
  • TTL/CMOS Compatible Input Thresholds
  • Independent Inputs for Non-Half-Bridge Topologies
  • No Start-Up Problems
  • Low Power Consumption
  • Wide Supply Range
  • Supply Undervoltage Protection
  • QFN Package
  • Compliant to JEDEC PUB95 MO-220 QFN
  • Quad Flat No Leads - Package Outline
  • Pb-Free Available (RoHS Compliant)


Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?