Cart

ISL6442IAZ-TK

INTERSIL ISL6442IAZ-TK

image shown is a representation only

INTERSIL

DC-DC 24V D QSOP24 SMD
Supplier: Intersil
Matchcode: ISL6442IAZ-TK
Rutronik No.: ICPWM6427
Unit Pack: 1000
MOQ: 1000
package: QSOP-24
Packaging: REEL
On request
3.80 $
3,800.00 $

Prices

1,000 3.80 $
2,000 2.59 $

Parameter

Type
BUCK
V(cc)
5 V
V(in) max
28 V
f(s)
300000 Hz
T(A) min
-10 °C
T(A) max
100 °C
Automotive
NO
Package
QSOP-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?