Cart

ISL6294AIRZ-T

INTERSIL ISL6294AIRZ-T

image shown is a representation only

INTERSIL

BatteryCharger 28V DFN-8 SMD
Supplier: Intersil
Matchcode: ISL6294AIRZ-T
Rutronik No.: ICPWM7868
Unit Pack: 6000
MOQ: 6000
package: DFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/12/2015
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Type
BatCharger
V(in) max
28 V
V(out)
5.5 V
I(out)
2 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?