Cart

ISL62883CIRTZ

INTERSIL ISL62883CIRTZ

image shown is a representation only

INTERSIL

PWM Reg f.IMVP-6.5 MOB CPU Buck
Supplier: Intersil
Matchcode: ISL62883CIRTZ
Rutronik No.: ICPWM8483
Unit Pack: 60
MOQ: 600
package: TQFN-40
Packaging: TUBE
On request
5.55 $
3,330.00 $

Parameter

Type
Buck
V(in) max
21 V
V(out)
1.5 V
I(out)
90 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
100 °C
Automotive
NO
Package
TQFN-40
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?