Cart

ISL6271ACRZ

INTERSIL ISL6271ACRZ

image shown is a representation only

INTERSIL

DC-DC PMIC XScale QFN-40 SMD
Supplier: Intersil
Matchcode: ISL6271ACRZ
Rutronik No.: ICPWM8402
Unit Pack: 75
MOQ: 75
package: QFN-48
Packaging: TUBE
In Stock
4.86 $
364.50 $

Prices

75 4.86 $
150 3.13 $
300 3.08 $
450 3.02 $
600 2.97 $

Parameter

Type
PMIC
V(cc)
2.76 V
V(in) max
5.35 V
I(out)
0.8 A
T(A) min
-25 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-48
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?