Cart

ISL6271ACRZ-T

INTERSIL ISL6271ACRZ-T

image shown is a representation only

INTERSIL

DC-DC PMIC XScale QFN-40 SMD
Supplier: Intersil
Matchcode: ISL6271ACRZ-T
Rutronik No.: ICPWM8307
Unit Pack: 6000
MOQ: 6000
package: QFN-48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.02 $
18,120.00 $

Parameter

Type
PMIC
V(cc)
2.76 V
V(in) max
5.35 V
I(out)
0.8 A
T(A) min
-25 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-48
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?