Cart

ISL6265CHRTZ-T

INTERSIL ISL6265CHRTZ-T

image shown is a representation only

INTERSIL

MULTI-OUTP.CONTR. TQFN48 SMD
Supplier: Intersil
Matchcode: ISL6265CHRTZ-T
Rutronik No.: ICPWM7276
Unit Pack: 4000
MOQ: 4000
package: TQFN-48
Packaging: REEL
On request
4.64 $
18,560.00 $

Parameter

Type
MosFETDr
T(A) min
-10 °C
T(A) max
100 °C
Automotive
NO
Package
TQFN-48
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?