Cart

ISL6261ACRZ-T

INTERSIL

SINGLE CORE VREG F.CPU 40QFN6X6
Supplier: Intersil
Matchcode: ISL6261ACRZ-T
Rutronik No.: ICSPR8943
Unit Pack: 1
MOQ: 4000
package: QFN40-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.46 $
13,840.00 $

Parameter

Mode
POS
Package
QFN40-6
Automotive
NO
Op.Temp R.min
-10 °C
Op.Temp R.max
100 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?