Cart

ISL62392CIRTZ-T

INTERSIL ISL62392CIRTZ-T

image shown is a representation only

INTERSIL

DC-DC W/LDO TQFN-28 SMD
Supplier: Intersil
Matchcode: ISL62392CIRTZ-T
Rutronik No.: ICPWM7677
Unit Pack: 6000
MOQ: 6000
package: TQFN-28
Packaging: REEL
On request
4.39 $
26,340.00 $

Parameter

Type
DCDC
V(cc)
7 V
V(in) max
28 V
V(out)
7 V
f(s)
300000 Hz
T(A) min
-10 °C
T(A) max
100 °C
Automotive
NO
Package
TQFN-28
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?