Cart

ISL6227CAZ-T

INTERSIL ISL6227CAZ-T

image shown is a representation only

INTERSIL

PWMCtrl with DDR option QFN SMD
Supplier: Intersil
Matchcode: ISL6227CAZ-T
Rutronik No.: ICPWM7327
Unit Pack: 2500
MOQ: 2500
package: QSOP-28
Packaging: REEL
On request
3.13 $
7,825.00 $

Parameter

Type
BOOST
V(in) max
28 V
V(out)
5.5 V
I(out)
0.01 A
f(s)
300000 Hz
T(A) min
-10 °C
T(A) max
100 °C
Automotive
NO
Package
QSOP-28
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?