Cart

ISL6208IRZ-T

INTERSIL

Hi Volt Sync Rect Buck MFET DRI
Supplier: Intersil
Matchcode: ISL6208IRZ-T
Rutronik No.: ICIFP45708
Unit Pack: 6000
MOQ: 6000
package: 8Ld 3x3QFN
Packaging: REEL
On request
1.27 $
7,620.00 $

Parameter

Automotive
NO
Package
8Ld 3x3QFN
V(op,min)
0 V
V(op,max)
5 V
Leadfree Defin.
4
Packaging
REEL
V(in,min)
-0,3 V
V(in,max)
7 V
T(j,min)
-40 °C
T(j,max)
100 °C
Application
DC/DC
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?