Cart

ISL6208IBZ

INTERSIL ISL6208IBZ

image shown is a representation only

INTERSIL

Hi Volt Sync Rect Buck MFET DRI
Supplier: Intersil
Matchcode: ISL6208IBZ
Rutronik No.: ICIFP45441
Unit Pack: 98
MOQ: 1960
package: SO-8
Packaging: TUBE
On request
1.0747 $
2,106.41 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Mounting
SMD
Package
SO-8
V(op,min)
0 V
V(op,max)
5 V
Leadfree Defin.
4
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
V(in,min)
-0,3 V
V(in,max)
7 V
T(j,min)
-40 °C
T(j,max)
100 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
DC/DC
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?