Cart

ISL6208CRZ-T

INTERSIL

Hi Volt Sync Rect Buck MFET DRI
Supplier: Intersil
Matchcode: ISL6208CRZ-T
Rutronik No.: ICIFP46236
Unit Pack: 6000
MOQ: 6000
package: 8LD 2x2DFN
Packaging: REEL
Soon available
1.16 $
6,960.00 $

Parameter

Automotive
NO
Package
8LD 2x2DFN
R(on,typ)/Ch
500 mOhm
V(op,min)
-0,3 V
V(op,max)
7 V
I(lim,max)/Ch
4 A
Leadfree Defin.
4
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
100 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
DC/DC
OL Detec.ad OFF
NA Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?