Cart

ISL6144IVZA-T7A

INTERSIL ISL6144IVZA-T7A

image shown is a representation only

INTERSIL

HiVolt ORing Mosfet Controller
Supplier: Intersil
Matchcode: ISL6144IVZA-T7A
Rutronik No.: ICIFP45982
Unit Pack: 250
MOQ: 4000
package: TSSOP16
Packaging: REEL
On request
4.96 $
19,840.00 $

Parameter

Automotive
NO
Package
TSSOP16
V(op,min)
9 V
V(op,max)
75 V
Leadfree Defin.
4
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
105 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
MosfetCont
OL Detec.ad OFF
NA Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?