Cart

ISL6124IRZA

INTERSIL ISL6124IRZA

image shown is a representation only

INTERSIL

HiVolt Controller QFN24
Supplier: Intersil
Matchcode: ISL6124IRZA
Rutronik No.: ICIFP46161
Unit Pack: 75
MOQ: 1500
package: QFN24
Packaging: TUBE
On request
3.78 $
5,670.00 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Mounting
SMD
Package
QFN24
Channels
4
V(op,max)
6 V
Leadfree Defin.
4
Packaging
TUBE
T(j,min)
-40 °C
T(j,max)
150 °C
Application
MosfetCont
OL Detec.ad OFF
NA Y/N/NA/NAN
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?