Cart

ISL6123IRZA

INTERSIL ISL6123IRZA

image shown is a representation only

INTERSIL

HiVolt Controller QFN24
Supplier: Intersil
Matchcode: ISL6123IRZA
Rutronik No.: ICIFP46160
Unit Pack: 75
MOQ: 1500
package: QFN24
Packaging: TUBE
On request
3.76 $
5,640.00 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Mounting
SMD
Package
QFN24
Channels
4
V(op,max)
23 V
Leadfree Defin.
4
Packaging
TUBE
T(j,max)
125 °C
Application
Controller
OL Detec.ad OFF
NA Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?