Cart

ISL60002DAH333Z-TK

INTERSIL ISL60002DAH333Z-TK

image shown is a representation only

INTERSIL

PREC.LOW PWR FGA VREF SOT23-3
Supplier: Intersil
Matchcode: ISL60002DAH333Z-TK
Rutronik No.: ICSPR8930
Unit Pack: 1000
MOQ: 2000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
2,740.00 $

Prices

2,000 1.37 $
5,000 1.34 $

Parameter

T(A)min
5.0 mV
T(A)max
20 ppm/°C
U(cc)max
3.3 V
Vcc(min)
3.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
105 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?