Cart

ISL60002BIH325Z-TK

INTERSIL ISL60002BIH325Z-TK

image shown is a representation only

INTERSIL

PREC.LOW PWR FGA VREF SOT23-3
Supplier: Intersil
Matchcode: ISL60002BIH325Z-TK
Rutronik No.: ICREF1050
Unit Pack: 1000
MOQ: 1000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.61 $
3,610.00 $

Prices

1,000 3.61 $
5,000 3.54 $

Parameter

U(cc)min
2.7 V
T(A)min
-40 mV
T(A)max
85 ppm/°C
U(cc)max
5.5 V
Package
SOT23-3
Automotive
NO
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?