Cart

ISL59601IRZ

INTERSIL ISL59601IRZ

image shown is a representation only

INTERSIL

COMPOSITE VIDEO EQUALIZER SMD
Supplier: Intersil
Matchcode: ISL59601IRZ
Rutronik No.: ICRTV4821
Unit Pack: 90
MOQ: 360
package: QFN20
Packaging: TUBE
On request
4.53 $
1,630.80 $

Parameter

Type
VideoEq
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
16 mm²
Automotive
NO
Package
QFN20
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?