Cart

ISL59420IUZ-T7

INTERSIL ISL59420IUZ-T7

image shown is a representation only

INTERSIL

1xMUXOP 400MHz MSOP10 SMD
Supplier: Intersil
Matchcode: ISL59420IUZ-T7
Rutronik No.: ICOP7476
Unit Pack: 1500
MOQ: 1500
package: MSOP10
Packaging: REEL
On request
2.49 $
3,735.00 $

Parameter

Package
MSOP10
GBW
420 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
4
Packaging
REEL
Mounting
SMD
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?