Cart

ISL5857IAZ

INTERSIL ISL5857IAZ

image shown is a representation only

INTERSIL

1xDAC 1bit SO8 SMD
Supplier: Intersil
Matchcode: ISL5857IAZ
Rutronik No.: ICDAC1203
Unit Pack: 50
MOQ: 200
package: SO8
Packaging: TUBE
On request
9.15 $
1,830.00 $

Parameter

Resolution
1 bits
Package
SO8
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
4
Packaging
TUBE
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?