Cart

ISL58315CRTZ-T7A

INTERSIL ISL58315CRTZ-T7A

image shown is a representation only

INTERSIL

LASER DIODE DRV.TRIPLE 1A
Supplier: Intersil
Matchcode: ISL58315CRTZ-T7A
Rutronik No.: LEDDRV1509
Unit Pack: 250
MOQ: 250
package: TQFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
10.26 $
2,565.00 $

Prices

250 10.26 $
500 9.23 $

Parameter

Temp.max.
-40 °C
Temp.min.
85 °C
Automotive
NO
Package
TQFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?