Cart

ISL58303DRTZ-T7A

INTERSIL ISL58303DRTZ-T7A

image shown is a representation only

INTERSIL

LASER DIODE DRV.TRIPLE 800mA
Supplier: Intersil
Matchcode: ISL58303DRTZ-T7A
Rutronik No.: LEDDRV1508
Unit Pack: 250
MOQ: 250
package: TQFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.06 $
1,765.00 $

Prices

250 7.06 $
500 6.35 $

Parameter

Automotive
NO
Package
TQFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?