Cart

ISL55110IVZ

INTERSIL ISL55110IVZ

image shown is a representation only

INTERSIL

2xMOSFETDr 3.5A 12V N TSSOP SMD
Supplier: Intersil
Matchcode: ISL55110IVZ
Rutronik No.: ICIFP44736
Unit Pack: 96
MOQ: 1920
package: TSSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.36 $
2,611.20 $

Prices

1,920 1.36 $
2,880 1.33 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
TSSOP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?