Cart

ISL55100AIRZ

INTERSIL

4xDrV and Comp. 18V 72 Ld QFN
Supplier: Intersil
Matchcode: ISL55100AIRZ
Rutronik No.: ICIFP45693
Unit Pack: 30
MOQ: 300
package: 72 Ld QFN
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
24.31 $
7,293.00 $

Prices

300 24.31 $
600 23.90 $
1,200 23.51 $
2,400 23.10 $

Parameter

Application
industrial
Channels
4
Mounting
150
Diagnostics
1
Technology
N
Automotive
NO
Package
72 Ld QFN
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?