Cart

ISL54405IVZ-T

INTERSIL ISL54405IVZ-T

image shown is a representation only

INTERSIL

2xSPDT 2:1MUX TSSOP16 SMD
Supplier: Intersil
Matchcode: ISL54405IVZ-T
Rutronik No.: ICSF1273
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
3,825.00 $

Prices

2,500 1.53 $
5,000 1.50 $
10,000 1.48 $
15,000 1.47 $
25,000 1.46 $

Parameter

Configuration
2xSPDT 2:1
Channels
1
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
3.3 V
Vcc(max)
5 V
Ron
1.9 Ohm
Mounting
SMD
Footprint
5.5 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?