Cart

ISL54400IRUZ-T

INTERSIL

2xSPDT USB&Audio Switch SMD
Supplier: Intersil
Matchcode: ISL54400IRUZ-T
Rutronik No.: ICIFP44971
Unit Pack: 3000
MOQ: 3000
package: QFN-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2016
1.83 $
5,490.00 $

Prices

3,000 1.83 $
6,000 1.79 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Package
QFN-10
V(op,min)
2.5 V
V(op,max)
3.6 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?