Cart

ISL54233IRTZ-T7A

INTERSIL

1xSPDT 3:1 USB&Audio Switch SMD
Supplier: Intersil
Matchcode: ISL54233IRTZ-T7A
Rutronik No.: ICIFP45457
Unit Pack: 250
MOQ: 250
package: TQFN 12LD
Packaging: REEL
On request
1.62 $
405.00 $

Prices

250 1.62 $
500 1.52 $
750 1.49 $
1,250 1.47 $
1,750 1.38 $

Parameter

Automotive
NO
Mounting
SMD
Package
TQFN 12LD
V(op,min)
2.7 V
V(op,max)
4.6 V
I(lim,min)/Ch
0.040 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
5.5 V
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?